Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213605-7.
Newark Part No.15AC5436
Product RangeMultimate Type III+ Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 8000+ | $0.336 |
| 16000+ | $0.331 |
| 24000+ | $0.327 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213605-7.
Newark Part No.15AC5436
Product RangeMultimate Type III+ Series
Technical Datasheet
Product RangeMultimate Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithMIL-C-5015 Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
MIL-C-5015 Series Circular Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate