Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213571-2.
Newark Part No.28AC8029
Product RangeCPC Series
Your Part Number
4,487 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 5+ | $19.850 |
| 10+ | $18.980 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213571-2.
Newark Part No.28AC8029
Product RangeCPC Series
Connector TypeCircular Military
Product RangeCPC Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 213571-2 is a 14-way straight Circular Connector, plug contacts, 20-14 insert arrangement, plug accepts type III+ pin contacts and black polyamide housing. Keyed mating alignment and threaded coupling mating retention type.
- Free hanging mounting style
- Reverse numbering
- Contact protection
- Circular contact layout
Applications
Industrial
Technical Specifications
Connector Type
Circular Military
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC Series
No. of Contacts
14Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate