Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2118308-1
Newark Part No.57AC6099
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.690 | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2118308-1
Newark Part No.57AC6099
Technical Datasheet
Antenna TypePCB
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingAdhesive
Gain3.9dBi
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
698-960, 1710-2170 & 2300-2700MHz LTE/cell band PCB antenna supports LTE, UMTS, US dual, EU triband and WCDMA applications.
- Adhesive mounting
- 120mm cable with MCIS connector
- 110mm x 14mm x 1.31mm size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.7GHz
Gain
3.9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability