Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 211772-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92F6110 |
| Product Range | CPC Series 1 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 5+ | $12.430 |
| 10+ | $11.820 |
| 25+ | $11.070 |
| 50+ | $10.510 |
| 100+ | $9.540 |
| 250+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 211772-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92F6110 |
| Product Range | CPC Series 1 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series 1 |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 19Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 211772-1 is a 19-position circular black Plug Housing, made of nylon. The AMP connectors designed to meet requirements of VDE and Keyed mating alignment type with threaded coupling and free hanging mounting style.
- UL94V-0 Flammability rating
- 23 Shell size
Applications
Industrial
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | - |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series 1 |
|---|---|
| No. of Contacts | 19Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 211772-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
