Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211769-1.
Newark Part No.26AC6483
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $6.760 |
| 500+ | $6.750 |
Price for:Each
Minimum: 400
Multiple: 1
$2,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211769-1.
Newark Part No.26AC6483
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 211769-1 is a 9-position I/O Circular Connector with black 94V-0 rated thermoplastic housing. The receptacle has a keyed mating alignment and threaded coupling mating retention. The CPC connector is UL94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material. It has quick connect/disconnect capability with thread assist, positive detent coupling. It has built-in pin and socket protection. Polarized for proper mating of connector halves.
- Without flange
- Straight mounting angle
- Reverse gender
Applications
Commercial, Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
