Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211400-1.
Newark Part No.26AC6482
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.680 |
| 250+ | $8.160 |
| 500+ | $7.930 |
Price for:Each
Minimum: 100
Multiple: 100
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211400-1.
Newark Part No.26AC6482
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211400-1 is a reverse sex Circular Connector with UL94V-0 flame-rated thermoplastic housing and free-hanging mounting.
- Straight Mounting Angle
- Plug Accepts Pin Contacts
- Black Housing
- Threaded Coupling Mating Retention Type
- 3/4-20 UNEF-2A Thread
Applications
Industrial, Commercial, Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate