Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211399-1.
Newark Part No.28AC8011
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $7.600 |
| 250+ | $7.270 |
| 500+ | $7.090 |
Price for:Each
Minimum: 100
Multiple: 100
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211399-1.
Newark Part No.28AC8011
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211399-1 is a 7-position Straight Plug with socket type contacts and 13-7 insert arrangement. The standard sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire. Designed to meet requirements of VDE as shown in DIN specification 57627.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment (5 keys)
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate