Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2098541-5
Newark Part No.78T1454
Product RangeMCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.370 |
| 1000+ | $1.310 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 750
Multiple: 750
$1,027.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2098541-5
Newark Part No.78T1454
Product RangeMCON Series
Product RangeMCON Series
No. of Positions3Positions
Pitch Spacing4mm
For Use WithMCON Contacts and Tab Housings
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2098541-5 is a 3-position Connector Housing made of brown PA (GF). The receptacle housing is suitable for use with the MCON interconnection system connectors.
- IP67 Protection rating
- -40 to 150°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
MCON Series
No. of Positions
3Positions
For Use With
MCON Contacts and Tab Housings
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate