Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 208945-8Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 98K6474 |
| Product Range | CPC |
| Your Part Number | |
| Technical Datasheet |
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.960 |
| 5+ | $49.020 |
| 10+ | $47.070 |
| 25+ | $45.830 |
| 50+ | $44.910 |
Price for:Each
Minimum: 1
Multiple: 1
$50.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 208945-8Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 98K6474 |
| Product Range | CPC |
| Technical Datasheet | |
| Connector Shell Size | 28 |
| Cable Diameter Max | 23.83mm |
| Strain Relief Material | Zinc Alloy |
| Product Range | CPC |
| For Use With | CPC Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 28 |
|---|---|
| Strain Relief Material | Zinc Alloy |
| For Use With | CPC Connector |
| Cable Diameter Max | 23.83mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 208945-8
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
