Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 208486-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 87F6178 |
| Product Range | CPC Series 1 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
80 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $112.000 |
| 5+ | $104.680 |
| 10+ | $97.360 |
| 25+ | $95.690 |
Price for:Each
Minimum: 1
Multiple: 1
$112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 208486-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 87F6178 |
| Product Range | CPC Series 1 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series 1 |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 14Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 208486-1 is a 37-way Free-hanging Plug with threaded coupling mate. This series 1 metal-shell circular plastic connector comes with nickel-plated zinc alloy shell and black thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | - |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series 1 |
|---|---|
| No. of Contacts | 14Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 208486-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
