Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208223-9
Newark Part No.52K3518
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.080 |
| 250+ | $14.850 |
Price for:Each
Minimum: 216
Multiple: 216
$3,257.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208223-9
Newark Part No.52K3518
Product RangeCPC Series 1
Technical Datasheet
Product RangeCPC Series 1
No. of Contacts9Contacts
Circular Contact Type-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 208223-9 is a 9-position Receptacle Assembly with mounting holes, pin type contacts and 13-9 insert arrangement. The standard sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment (5 keys)
- Threaded coupling mating retention
- Preloaded
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Product Range
CPC Series 1
Circular Contact Type
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
9Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
