Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208209-2
Newark Part No.40Y2929
Product RangeMetrimate
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $5.290 |
| 25+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208209-2
Newark Part No.40Y2929
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions19Positions
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Metrimate
No. of Positions
19Positions
For Use With
Metrimate Drawer Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate