Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208007-2
Newark Part No.90F4722
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.990 |
Price for:Each
Minimum: 819
Multiple: 819
$4,086.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208007-2
Newark Part No.90F4722
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Plastic Body
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate