Print Page
207774-4
Circular Connector Clamp, 23, 28.58 mm, Thermoplastic, CPC Series, AMP CPC Series Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207774-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17R8856 |
| Product Range | CPC Series |
| Your Part Number | |
| Technical Datasheet |
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
| 5+ | $14.450 |
| 10+ | $14.400 |
| 25+ | $13.850 |
| 50+ | $13.300 |
| 100+ | $12.560 |
| 250+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207774-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17R8856 |
| Product Range | CPC Series |
| Technical Datasheet | |
| Connector Shell Size | 23 |
| Cable Diameter Max | 28.58mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC Series |
| For Use With | AMP CPC Series Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 23 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | AMP CPC Series Connectors |
| Cable Diameter Max | 28.58mm |
|---|---|
| Product Range | CPC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 207774-4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
