Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207601-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52R4077
Product RangeMetrimate Square Grid
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
| 10+ | $10.330 |
| 25+ | $9.850 |
| 50+ | $8.970 |
| 100+ | $8.250 |
| 500+ | $7.530 |
| 1000+ | $6.850 |
| 2500+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207601-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52R4077
Product RangeMetrimate Square Grid
Technical Datasheet
Accessory TypeStrain Relief
For Use WithPlugs and/or Receptacles
No. of Positions9Positions
Strain Relief MaterialThermoplastic
Product RangeMetrimate Square Grid
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
9Positions
Product Range
Metrimate Square Grid
For Use With
Plugs and/or Receptacles
Strain Relief Material
Thermoplastic
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Alternatives for 207601-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
