Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207489-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95M2035 |
| Product Range | CPC |
| Your Part Number | |
| Technical Datasheet |
1,442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.940 |
| 25+ | $6.620 |
| 50+ | $6.020 |
| 100+ | $5.540 |
| 500+ | $5.060 |
| 1000+ | $4.600 |
| 2500+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207489-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95M2035 |
| Product Range | CPC |
| Technical Datasheet | |
| Connector Shell Size | 11 |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC |
| For Use With | Circular Plastic (CPC) and Metal-Shell Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 11 |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
| Strain Relief Material | Thermoplastic |
|---|---|
| For Use With | Circular Plastic (CPC) and Metal-Shell Connectors |
Technical Docs (3)
Alternatives for 207489-1
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
