Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207446-3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AC2634 |
| Your Part Number | |
| Technical Datasheet |
866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 5+ | $9.900 |
| 10+ | $9.630 |
| 25+ | $8.880 |
| 50+ | $8.710 |
| 100+ | $8.340 |
| 250+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207446-3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AC2634 |
| Technical Datasheet | |
| Accessory Type | Sealing Cap |
| For Use With | AMP CPC Series Size 23 Connectors |
| Connector Body Material | Thermoplastic Body |
| Product Range | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Technical Specifications
| Accessory Type | Sealing Cap |
|---|---|
| Connector Body Material | Thermoplastic Body |
| RoHS Phthalates Compliant | To Be Advised |
| For Use With | AMP CPC Series Size 23 Connectors |
|---|---|
| Product Range | - |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Technical Docs (2)
Alternatives for 207446-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Triphenyl Phosphate (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
