Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207345-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 44F8742 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 5+ | $5.760 |
| 10+ | $5.420 |
| 25+ | $5.110 |
| 50+ | $4.910 |
| 100+ | $4.650 |
| 250+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207345-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 44F8742 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| D Sub Shell Size | DB |
| Cable Exit Angle | 90°, 180° |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 207345-1 is a 25-position black Unshielded D-sub Cable Clamp, made of thermoplastic. The Amplimite box and lid cable clamp is used on either plugs or receptacles and hinged construction allows easy assembly to a harness.
- 90°, 180° Cable exit angle
Applications
Industrial
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Cable Exit Angle | 90°, 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | Thermoplastic Body |
Alternatives for 207345-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
