Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207008-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98K6452 |
| Product Range | CPC |
| Your Part Number | |
| Technical Datasheet |
994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 5+ | $11.300 |
| 10+ | $11.030 |
| 25+ | $10.640 |
| 50+ | $10.430 |
| 100+ | $10.150 |
| 250+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207008-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98K6452 |
| Product Range | CPC |
| Technical Datasheet | |
| Connector Shell Size | 13 |
| Cable Diameter Max | 17.86mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC |
| For Use With | CPC Plugs & Receptacles |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 13 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | CPC Plugs & Receptacles |
| Cable Diameter Max | 17.86mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 207008-5
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
