Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206798-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.31C0685
Product RangeAMPLIMITE 109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.550 |
| 5+ | $81.080 |
| 10+ | $78.630 |
| 25+ | $76.170 |
| 50+ | $71.260 |
| 100+ | $67.330 |
| 250+ | $65.360 |
Price for:Each
Minimum: 1
Multiple: 1
$83.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206798-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.31C0685
Product RangeAMPLIMITE 109 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use With109 Series D Subminiature Connectors
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Plug
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (4)
Alternatives for 206798-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
