Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206793-1
Newark Part No.93F7322
Product RangeAMPLIMITE 109 Series
Also Known AsSZ 20,SOCKET, NON-MAG
Technical Datasheet
1,917 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.520 |
| 25+ | $4.320 |
| 50+ | $3.920 |
| 100+ | $3.760 |
| 500+ | $3.440 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206793-1
Newark Part No.93F7322
Product RangeAMPLIMITE 109 Series
Also Known AsSZ 20,SOCKET, NON-MAG
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109 Series
SVHCLead
Product Overview
The 206793-1 is a socket Crimp Snap-in Contact made of copper alloy with gold plated finish. It accepts 24 to 20AWG wire size. The standard contact is suitable for AMPLIMITE 109 series D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE 109 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability