Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206060-1
Newark Part No.44F8386
Product RangeCPC Series 1
Also Known As810739-000, LTRW-AMP-206060-1
Your Part Number
Technical Datasheet
5,929 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $6.340 |
| 25+ | $6.210 |
| 50+ | $6.080 |
| 100+ | $5.850 |
| 250+ | $5.490 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206060-1
Newark Part No.44F8386
Product RangeCPC Series 1
Also Known As810739-000, LTRW-AMP-206060-1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Product Overview
206060-1 is a CPC series 1 (Size 1) circular plug housing with cable mount. It will accept four multimate contacts.
- Straight black thermoplastic, 94V-0 rated housing
- 11-4 shell position
- 600VAC/DC voltage rating
- Threaded coupling
- Operating temperature range from -55 to 105°C [ -67 to 221°F ]
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 206060-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability