Print Page
206036-5
Circular Connector, Circular Power Connector, CPC Series, Cable Mount Receptacle, 16 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206036-5Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98X6020 |
| Product Range | CPC Series |
| Your Part Number | |
| Technical Datasheet |
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $10.770 |
| 10+ | $10.330 |
| 25+ | $9.990 |
| 50+ | $9.600 |
| 100+ | $9.070 |
| 250+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206036-5Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98X6020 |
| Product Range | CPC Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 16Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series |
|---|---|
| No. of Contacts | 16Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 206036-5
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
