Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205838-1.
Newark Part No.28AC7949
Product RangeCPC Series 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $9.010 |
| 250+ | $8.940 |
| 500+ | $8.730 |
Price for:Each
Minimum: 100
Multiple: 100
$901.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205838-1.
Newark Part No.28AC7949
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 205838-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11.
- Keyed mating alignment type
- Free hanging mounting style
- Black colour thermoplastic housing
- 5/8-24 UNEF-2A thread size
- Straight mounting angle
- Wire insulation diameter of 1.73mm (0.068inch)
- UL94 V-0 flammability rating
- Contact type is socket
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 2
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate