Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205690-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 52F2868 |
| Product Range | AMP M Series |
| Your Part Number | |
| Technical Datasheet |
263 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.760 |
| 5+ | $45.240 |
| 10+ | $39.140 |
| 25+ | $36.980 |
| 50+ | $35.430 |
| 100+ | $33.960 |
Price for:Each
Minimum: 1
Multiple: 1
$49.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205690-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 52F2868 |
| Product Range | AMP M Series |
| Technical Datasheet | |
| Product Range | AMP M Series |
| No. of Contacts | 28Contacts |
| Pitch Spacing | 6.35mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Screw |
| No. of Rows | 4Rows |
| Row Pitch | 6.35mm |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 205690-2
2 Products Found
Product Overview
- M series housing for female socket
- 28 number of positions with 0.25" centerline (pitch)
- 4 number of row
- 1800VAC operating voltage
- 13A contact current rating
- Crimp panel mount feature type
- Panel mount connector mounting type
- Black phenolic housing material
- 30 to 14AWG wire size
- Operating temperature range from -55 to 150°C
Technical Specifications
| Product Range | AMP M Series |
|---|---|
| Pitch Spacing | 6.35mm |
| Contact Termination Type | Screw |
| Row Pitch | 6.35mm |
| Contact Plating | - |
| No. of Contacts | 28Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 4Rows |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
