Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205555-2Copy
Newark Part No.98F6830
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-1F
Your Part Number
266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.650 |
| 5+ | $35.300 |
| 10+ | $34.650 |
| 25+ | $34.140 |
| 50+ | $33.540 |
| 100+ | $33.250 |
| 250+ | $33.090 |
Price for:Each
Minimum: 1
Multiple: 1
$37.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205555-2Copy
Newark Part No.98F6830
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-1F
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCCadmium
Product Overview
The 205555-2 is a 9-position standard D-sub Receptacle with socket type contacts and mounting holes. This Amplimite 109 series D-sub connector has gold-plated leaded nickel copper contacts, cadmium-plated steel shell and stainless steel retention clip.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Cadmium
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 205555-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
