Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205210-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44F8696
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.380 |
| 25+ | $2.930 |
| 50+ | $2.890 |
| 100+ | $2.840 |
| 500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205210-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44F8696
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 205210-3 is a 37-position Plug Housing with tin-plated steel shell. The Amplimite HDP-20 series connector with crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- High performance
Applications
Automotive, Industrial
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Plug
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 205210-3
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
