Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205204-9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46Y2709 |
| Product Range | AMPLIMITE HDP-20 |
| Your Part Number | |
| Technical Datasheet |
11,539 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.690 |
| 25+ | $1.530 |
| 50+ | $1.500 |
| 100+ | $1.470 |
| 250+ | $1.390 |
| 500+ | $1.300 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205204-9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46Y2709 |
| Product Range | AMPLIMITE HDP-20 |
| Technical Datasheet | |
| No. of Positions | 9Positions |
| Connector Shell Size | DE |
| Product Range | AMPLIMITE HDP-20 |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | AMPLIMITE HDP-20 Series Crimp Snap-In Contacts |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 9Positions |
|---|---|
| Product Range | AMPLIMITE HDP-20 |
| Connector Body Material | Steel Body |
| RoHS Phthalates Compliant | To Be Advised |
| Connector Shell Size | DE |
|---|---|
| Gender | Plug |
| For Use With | AMPLIMITE HDP-20 Series Crimp Snap-In Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 205204-9
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
