Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205165-1
Newark Part No.44F8718
Product RangeAMPLIMITE 109 Series
Also Known AsRECEPT ASSY,25 POSN,AMPLIMITE
Your Part Number
572 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $10.920 |
| 25+ | $10.500 |
| 50+ | $10.150 |
| 100+ | $9.830 |
| 250+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205165-1
Newark Part No.44F8718
Product RangeAMPLIMITE 109 Series
Also Known AsRECEPT ASSY,25 POSN,AMPLIMITE
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use With109 Series D Subminiature Connectors
SVHCCadmium
Product Overview
The 205165-1 is a 25-position D-sub Receptacle with cadmium-plated steel shell. The Amplimite 109-series plug is used with size 20 crimp snap-in contacts.
- Crimp snap-In contacts
Applications
Industrial
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
Cadmium
Alternatives for 205165-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate