Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204351-1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45Y9349
Product RangeAMPLIMITE 90
Your Part Number
10,563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.430 |
| 25+ | $3.180 |
| 50+ | $3.010 |
| 100+ | $2.820 |
| 250+ | $2.610 |
| 500+ | $2.500 |
| 1000+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204351-1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45Y9349
Product RangeAMPLIMITE 90
Technical Datasheet
For Use WithAMPLIMITE 90 Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 90
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE 90 Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE 90
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Alternatives for 204351-1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
