Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201692-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F3319
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $135.470 |
| 5+ | $125.670 |
| 10+ | $115.860 |
| 25+ | $108.620 |
| 50+ | $103.440 |
| 100+ | $98.620 |
Price for:Each
Minimum: 1
Multiple: 1
$135.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201692-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F3319
Product RangeM Series
Technical Datasheet
No. of Contacts104Contacts
Product RangeM Series
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing3.81mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows8Rows
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 201692-4 is a 104-way 8-row black screw mount center fastener Plug Block for use with the 201532 receptacle block. The block comes with phenolic GF housing. Housing accepts type II, type III+ and subminiature Coaxicon contacts. Housing cavity identification is mirror image. Pins and/or sockets may be used in any housing.
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
104Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
8Rows
Product Range
M Series
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for 201692-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
