Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201580-1
Newark Part No.50F610
Product RangeType II Series
Your Part Number
Technical Datasheet
6,295 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.310 |
| 25+ | $4.080 |
| 50+ | $3.910 |
| 100+ | $3.750 |
| 500+ | $3.410 |
| 1000+ | $3.270 |
| 2500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201580-1
Newark Part No.50F610
Product RangeType II Series
Technical Datasheet
Product RangeType II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead
Product Overview
The 201580-1 is a Signal Socket Contact made of brass with gold-plated finish and crimp termination. This type II series socket accepts 24 to 20AWG discrete wire and can be used with CPC connectors, G series connectors, M series connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type II Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability