Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201414-4
Newark Part No.98X5788
Product RangeM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201414-4
Newark Part No.98X5788
Product RangeM Series
Technical Datasheet
Accessory TypeJackscrew Kit
For Use WithAMP M Series Backplane Power Connectors
Thread Size - Metric-
Thread Size - Imperial6-32 UNC-2B
Screw Head Height-
Screw Length-
Product RangeM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jackscrew Kit
Thread Size - Metric
-
Screw Head Height
-
Product Range
M Series
For Use With
AMP M Series Backplane Power Connectors
Thread Size - Imperial
6-32 UNC-2B
Screw Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
