Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 201328-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50F553 |
| Product Range | Type II Series |
| Your Part Number | |
| Technical Datasheet |
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 5+ | $6.090 |
| 10+ | $5.740 |
| 25+ | $5.550 |
| 50+ | $5.120 |
| 100+ | $4.920 |
| 250+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 201328-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50F553 |
| Product Range | Type II Series |
| Technical Datasheet | |
| Product Range | Type II Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | G Series, CPC Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 201328-1 is a crimp Socket Contact with brass body, gold-plating. 24 to 20AWG wire. This crimp socket contact is suitable for use with G series, CPC connectors.
- 13A Test current
- 30µ" Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
| Product Range | Type II Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | G Series, CPC Connectors |
| Contact Material | Brass |
Alternatives for 201328-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
