Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2007042-1Copy
Newark Part No.48M4286
Product RangeFSI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
Price for:Each
Minimum: 3900
Multiple: 1300
$41,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2007042-1Copy
Newark Part No.48M4286
Product RangeFSI Series
Technical Datasheet
Product RangeFSI Series
No. of Contacts64Contacts
Pitch Spacing1mm
Connector TypeStacking
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch3.6mm
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
FSI Series
Gender
Receptacle
Connector Type
Stacking
No. of Rows
2Rows
Contact Material
Phosphor Bronze
No. of Contacts
64Contacts
Pitch Spacing
1mm
Contact Termination Type
Surface Mount
Row Pitch
3.6mm
SVHC
Lead
Technical Docs (3)
Alternatives for 2007042-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
