Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200532-2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66F3076
Product RangeM Series Connectors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 150+ | $276.860 |
| 250+ | $273.350 |
Price for:Each
Minimum: 150
Multiple: 150
$41,529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200532-2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66F3076
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeTwo-Piece Shield Kit
For Use WithM Series Pin and Socket Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialSteel Body
Product RangeM Series Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Two-Piece Shield Kit
Connector Shell Size
-
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
For Use With
M Series Pin and Socket Connectors
Cable Exit Angle
180°
Product Range
M Series Connectors
Alternatives for 200532-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
