Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200389-2
Newark Part No.76AC3757
Product RangeM Series
Your Part Number
Technical Datasheet
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
Price for:Each
Minimum: 100
Multiple: 100
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200389-2
Newark Part No.76AC3757
Product RangeM Series
Technical Datasheet
Accessory TypeGuide Pin
For Use WithAMP M Series Rectangular Connectors
Product RangeM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 200389-2 is a Guide Pin Kit with nuts and lockwashers. The guide centre pin made of stainless steel. It is suitable for use with 12-position high current connectors, 15,16 and 42-position mixed connectors, 20 and 28-position high voltage connectors, 6, 14, 20, 26, 34, 41, 50, 75 and 104-position posted connectors, 6, 14, 20, 26, 34, 41, 50, 75 and 104-position standard connectors.
- 4 to 40 Thread size
Technical Specifications
Accessory Type
Guide Pin
Product Range
M Series
For Use With
AMP M Series Rectangular Connectors
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate