Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-966067-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42Y1352
Your Part Number
6,936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 25+ | $0.287 |
| 50+ | $0.275 |
| 100+ | $0.263 |
| 500+ | $0.235 |
| 1000+ | $0.220 |
| 5000+ | $0.209 |
| 10000+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-966067-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42Y1352
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length12mm
Insulator ColourYellow
Product Range-
Overall Length20mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper Alloy
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-966067-2 is a closed barrel Wire Ferrule Terminal with plastic sleeve. It accepts 10AWG wire.
- Straight terminal orientation
- 14mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Overall Length
20mm
Terminal Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
10AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for 2-966067-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
