Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964292-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ8841
Cut Tape74AJ8841
Product RangeTimer Connector System
Your Part Number
7,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.249 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.249 |
| 25+ | $0.234 |
| 50+ | $0.224 |
| 100+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964292-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ8841
Cut Tape74AJ8841
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max21AWG
Wire Size AWG Min24AWG
Contact MaterialCopper, Iron
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Connector System
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
21AWG
For Use With
AMP Timer Connector System Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
