Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-917807-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 18AH0112 |
| Product Range | Dynamic D-5200 |
| Your Part Number | |
| Technical Datasheet |
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $5.040 |
| 25+ | $4.810 |
| 50+ | $4.380 |
| 100+ | $4.000 |
| 500+ | $3.560 |
| 1000+ | $3.270 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-917807-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 18AH0112 |
| Product Range | Dynamic D-5200 |
| Technical Datasheet | |
| Product Range | Dynamic D-5200 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 10.16mm |
| For Use With | D-5200M Dynamic Series Power Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-5200 |
|---|---|
| No. of Positions | 4Positions |
| For Use With | D-5200M Dynamic Series Power Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 10.16mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 2-917807-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
