Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-87523-3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel72Y1202
Full Reel76AC3702
Cut Tape50AC9725
Product RangeAMPMODU MOD IV
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.344 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 10+ | $0.320 |
| 25+ | $0.305 |
| 50+ | $0.288 |
| 100+ | $0.278 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-87523-3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel72Y1202
Full Reel76AC3702
Cut Tape50AC9725
Product RangeAMPMODU MOD IV
Product RangeAMPMODU MOD IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU IV Series Receptacle Housings
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD IV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU IV Series Receptacle Housings
Contact Material
Copper Alloy
Alternatives for 2-87523-3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
