Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-794954-4
Newark Part No.39K1507
Product RangeVAL-U-LOK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.492 |
| 25+ | $0.447 |
| 100+ | $0.429 |
| 500+ | $0.391 |
| 1000+ | $0.364 |
| 2500+ | $0.336 |
Price for:Each
Minimum: 10
Multiple: 10
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-794954-4
Newark Part No.39K1507
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions24Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
24Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate