Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-794953-0
Newark Part No.39K1504
Product RangeVAL-U-LOK
Your Part Number
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.420 |
| 25+ | $0.391 |
| 100+ | $0.376 |
| 500+ | $0.343 |
| 1000+ | $0.329 |
| 2500+ | $0.297 |
Price for:Each
Minimum: 10
Multiple: 10
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-794953-0
Newark Part No.39K1504
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions20Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
20Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (15-Jan-2019)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate