Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-66741-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52R4047
Product RangeType XII
Your Part Number
825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
| 10+ | $20.460 |
| 25+ | $19.540 |
| 50+ | $17.850 |
| 100+ | $16.320 |
| 500+ | $14.560 |
| 1000+ | $13.410 |
| 2500+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$21.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-66741-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52R4047
Product RangeType XII
Technical Datasheet
Product RangeType XII
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithType XII Series Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Type XII Series Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for 2-66741-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
