Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 10+ | $0.891 |
| 25+ | $0.869 |
| 50+ | $0.847 |
| 100+ | $0.699 |
| 500+ | $0.633 |
| 1000+ | $0.561 |
| 2500+ | $0.543 |
Product Information
Alternatives for 2-644486-3
1 Product Found
Product Overview
The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
- Colour coded housing for wire gage
- Tin, 15 and 30 gold plating options
- Audible latch for wire-to-wire (posted) housings
- Terminates 28 to 22AWG discrete wire or notched ribbon cable
- 2 to 28 Positions ad shrouded headers 2 to 14 available
- 250V and 5A Rating
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
2.54mm
3Contacts
MTA-100 Series
Copper Alloy
PCB Header
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate