Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-5767004-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K6832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 441+ | $127.570 |
Price for:Each
Minimum: 441
Multiple: 441
$56,258.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-5767004-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K6832
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts190Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
190Contacts
Contact Material
Copper
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.64mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 2-5767004-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
