Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-534206-0
Newark Part No.95F1812
Product RangeAMPMODU Mod II Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.260 |
| 25+ | $1.260 |
| 50+ | $1.260 |
| 100+ | $1.260 |
| 250+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-534206-0
Newark Part No.95F1812
Product RangeAMPMODU Mod II Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU Mod II Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Alternatives for 2-534206-0
2 Products Found
Product Overview
The 2-534206-0 is a Board-to-board Header and Receptacle Connector with through hole solder termination method to PC board. The double beam contact connector is available with double rows of contacts.
- 30µinch Contact Mating Area Plating Thickness
- Square Contact Shape
- Tin-lead over Nickel Solder Tail Contact Plating
- Polyester GF Housing
- -65 to 105°C Operating Temperature
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Product Range
AMPMODU Mod II Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability