Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520184-4Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.94X3364
Product RangeUltra-Fast FASTON
Your Part Number
39,584 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.566 |
| 100+ | $0.537 |
| 250+ | $0.497 |
| 500+ | $0.474 |
| 1000+ | $0.443 |
| 2500+ | $0.408 |
| 5000+ | $0.371 |
Price for:Each
Minimum: 10
Multiple: 10
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520184-4Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.94X3364
Product RangeUltra-Fast FASTON
Technical Datasheet
Product RangeUltra-Fast FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fast FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Phosphor Bronze
Alternatives for 2-520184-4
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
