Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-353047-3
Newark Part No.70AH0119
Product RangeDynamic D5200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.380 |
| 25+ | $3.200 |
| 50+ | $3.070 |
| 100+ | $2.940 |
| 500+ | $2.760 |
| 1000+ | $2.580 |
| 2500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-353047-3
Newark Part No.70AH0119
Product RangeDynamic D5200
Product RangeDynamic D5200
No. of Positions3Positions
Pitch Spacing10.16mm
For Use WithAMP Dynamic D5200 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D5200
No. of Positions
3Positions
For Use With
AMP Dynamic D5200 Series Pin Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2-353047-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate