Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-34541-1.
Newark Part No.24AC1684
Product RangePIDG Series
121 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 10+ | $0.332 |
| 25+ | $0.295 |
| 100+ | $0.260 |
| 500+ | $0.244 |
| 1000+ | $0.216 |
| 2500+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-34541-1.
Newark Part No.24AC1684
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.42mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.42mm²
Stud Size - Metric
M3.5
Insulator Material
Nylon
Terminal Material
Copper
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate